AC210, Twisted 14mm rope 10M AJ5

PartNumber: AC210
Ном. номер: 8041297054
Производитель: Protecta
AC210, Twisted 14mm rope 10M AJ5
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
8 360 × = 8 360
или
купить в 1 клик

Описание

3 Stranded Twisted Rope With Carabiner
3 Stranded twisted rope with a screw type carabiner is for use with a Cobra fall arrestor with an AJ501 carabiner. The rope has a large 14 mm surface area complete with identification thread and a wear indicator coloured yellow and red. Various lengths are available and the breaking strength is 2200 daN.

EN 353/2

Fall Arrest Kits & Equipment The Work at Height Regulations 2005
The Work at Height Regulations 2005, which came into affect in April 2005, apply to all work at height where there is a risk of a fall liable to cause personal injury. The creation of this one, comprehensive set of legal requirements for any work at height is intended to further serve the underlying principle that regulations should provide goal-setting objectives for management rather than prescriptive codes of practice, which can create unnecessary problems. They effectively remove the old 'two-metre rule' division between low and high falls of which there are more reported cases of major injuries resulting from 'low' falls than 'high'.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Страховочные пояса, наборы и снаряжение / Fall Arrest Blocks & Lifelines /
Twisted 14mm rope 10M AJ501 ScrewKara(V)

Технические параметры

Увеличенная длина
10m
Втягиваемый
No
Lifeline Material
Rope
Новинки
только новые товары

Дополнительная информация

Fall Arrest Guide
Datasheet