AC244008, MPLAB Real ICE Power Moni

PartNumber: AC244008
Ном. номер: 8017133954
Производитель: Microchip
AC244008, MPLAB Real ICE Power Moni
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
45 980 × = 45 980
или
купить в 1 клик

Описание

MPLAB REAL ICE Power Monitor
The MPLAB REAL ICE POWER MONITOR enables designers to identify and eliminate code that consumes high current, in real time. Combined with the MPLAB REAL ICE in-circuit emulator and MPLAB X IDE, this development platform allows users to measure, graphically profile and optimize code power consumption for all of Microchip's more than 1000 8-bit, 16-bit and 32-bit PIC® microcontrollers. Additionally, it offers unsurpassed micro-Amp current measurement, with an overall dynamic range up to 1 Amp, and a voltage range of 1.25V to 5.5V, making it ideal for a broad range of battery-powered, digital power-supply, motor-control and metering applications.

Monitoring:
Current from 1μA to 1A
Voltage from 1.25V to 5.5V
Adds feature to MPLAB REAL ICE in-circuit emulator (up to 1A)
Timestamp
Great for finding current related code issues
10MHz time base (100ns resolution)
Debug:
Power breakpoint capability
Break when current exceeds a specified threshold

Other Features:
Configurable digitization sampling rate
1MHz acquisition, 10-bit resolution
500kHz acquisition, 12-bit resolution

Energy/Power Measurement - Microchip

Полупроводники / Средства разработки и отладки / Средства разработки и отладки аналоговых устройств /
MPLAB Real ICE Power Monitor Dev. Board

Технические параметры

Classification
Daughter Card
технология
16 bit, 32 bit, 8 bit, Power Management
Kit Contains
AC244008 Daughter Board

Дополнительная информация

MPLAB Real ICE In-Circuit Emulator Power ...