AC300022, 24V 3-Phase Brushless DC Motor with Encoder BLDC Motor for DM183021, DM300022, DM330021
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 140 руб.
Добавить в корзину 1 шт.
на сумму 96 140 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools
This Brushless DC (BLDC) motor has a 256-line encoder with index pulse, and can be used with the dsPICDEM MCLV Development Board (DM330021), dsPICDEM MC1L 3-Phase Low Voltage Power Module (DM300022) or with the PICDEM MCLV Development Board (DM183021).
Технические параметры
For Use With | DM183021, DM300022, DM330021 |
Kit Name | 24V 3-Phase Brushless DC Motor with Encoder |
Power Management Function | BLDC Motor |
Accessory Type | Brushless DC (BLDC) Motor |
Base Product Number | AC300022 -> |
ECCN | 3A992A |
For Use With/Related Products | DM183021, DM300022, DM330021 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Вес, г | 1.259 |
Техническая документация
Datasheet
pdf, 79 КБ
Datasheet AC300022
pdf, 423 КБ