AC6103, Twin Coupling & nipple Y

PartNumber: AC6103
Ном. номер: 8065787401
Производитель: Нет торговой марки
AC6103, Twin Coupling & nipple Y
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
5 200 × = 5 200
или
купить в 1 клик
от 5 шт. — 4 470 руб.
от 10 шт. — 4 078 руб.

Описание

PCL Airflow Couplings and Standard Adaptors
PCL Airflow Couplings and Standard Adaptors are robust, hard-wearing, and suitable for a variety of applications, particularly automotive (garage) facilities. The couplings and adaptors are interchangeable with RECTUS 19 series (part of the Parker Quick Coupling Division Europe [QCDE] range). The products are manufactured from steel, and incorporate a Nitrile rubber seal.

Compatible with PCL standard range of adaptors, and suitable for use with air tools, garage and industrial air line systems.

Standard and Safety, PCL Type
Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of 'hose-whip' to the user. Pressing the push-button a second time safely releases the nipple.

Two stage self-venting release
Conforms to ISO 4414: 1998 and EN 983: 1996
Creates a safe compressed air environment
Hard wearing steel construction with corrosive resistant finish
Compatible with genuine PCL standard adaptors
Safe and simple to use

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические быстросоединяемые соединения /
PCL Steel Pneumatic Quick Connect Coupling

Технические параметры

обработка поверхности
Yellow Zinc Passivated
материал
Steel
максимальное рабочее давление
13.8 bar
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-40°C
материал уплотнителя
Nitrile Rubber
Manufacturer Series
AC

Дополнительная информация

Air Line Couplings & Adaptors Data Sheet