ACA6909, Nipple 3/8BSPT male threa

PartNumber: ACA6909
Ном. номер: 8105622463
Производитель: Нет торговой марки
ACA6909, Nipple 3/8BSPT male threa
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
580 × = 580
от 5 шт. — 360 руб.
от 10 шт. — 311 руб.


PCL Airflow Couplings and Standard Adaptors
PCL Airflow Couplings and Standard Adaptors are robust, hard-wearing, and suitable for a variety of applications, particularly automotive (garage) facilities. The couplings and adaptors are interchangeable with RECTUS 19 series (part of the Parker Quick Coupling Division Europe [QCDE] range). The products are manufactured from steel, and incorporate a Nitrile rubber seal.

Compatible with PCL standard range of adaptors, and suitable for use with air tools, garage and industrial air line systems.

Standard and Safety, PCL Type
Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of 'hose-whip' to the user. Pressing the push-button a second time safely releases the nipple.

Two stage self-venting release
Conforms to ISO 4414: 1998 and EN 983: 1996
Creates a safe compressed air environment
Hard wearing steel construction with corrosive resistant finish
Compatible with genuine PCL standard adaptors
Safe and simple to use

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические быстросоединяемые соединения /
PCL Steel Pneumatic Quick Connect Coupling, R 3/8 Male, Threaded

Технические параметры

тип соединения
обработка поверхности
Yellow Zinc Passivated
максимальное рабочее давление
13.8 bar
максимальная рабочая температура
Minimum Operating Temperature
материал уплотнителя
Nitrile Rubber
размер резьбы
3/8 in
Manufacturer Series
Thread Standard
Coupling Gender
род резьбы
Threaded Connection
R 3/8 Male

Дополнительная информация

Air Line Couplings & Adaptors Data Sheet