ACP50LH, Float-on castor, 50mm red

PartNumber: ACP50LH
Ном. номер: 8055136966
Производитель: Alwayse Engineering
ACP50LH, Float-on castor, 50mm red
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
1 670 × = 1 670

Описание

Float-on Castors

Float-on Castors

Fragile materials such as glass sheet within manufacturing environments, and the movement of fragile sheet within other facilities requires special handling equipment. Alwayse Float-on Castors are specially designed to enable delicate polished fragile material (especially sheet material) to be moved smoothly, easily and without damage to the material involved. Bright Zinc Plated or Stainless Steel units are available.

Benefits

Ease of installation
Non-marking, easily-replaceable ball castor (polyurethane or rubber)
Easily-replaceable individual component parts, including stem, circlip and washers
Harder-wearing ball castor option (polyurethane in place of natural rubber)
Load rating of 15kg (Ø35mm castor ball) to 20kg (Ø50mm castor ball) per unit

Please refer to manufacturer's datasheet for the float-on castor base to roller height (an adjustable dimension).

Alwayse Ball Transfer Units

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – компоненты конвейеров / Шариковые транспортные модули /
ALWAYSE Stud 50mm PUR Ball Transfer Unit

Технические параметры

диаметр шара
50mm
максимальная нагрузка
20kg
тип монтажа
Stud
Load Ball Material
PUR
Stud Diameter
13.5mm

Дополнительная информация

Castors Data Sheet