ACPL-32JT-000E, Оптопара, Gate Drive Output, 1 канал, WSOIC, 16 вывод(-ов), 5 кВ

PartNumber: ACPL-32JT-000E
Ном. номер: 8059523157
Производитель: BROADCOM LIMITED
ACPL-32JT-000E, Оптопара, Gate Drive Output ...
Доступно на заказ 23 шт. Отгрузка со склада в Москве 6 недель.
1 420 × = 1 420

Описание

The ACPL-32JT-000E is a 1-channel 16-pin Gate Drive Optocoupler with integrated flyback controller for isolated DC-DC converter, IGBT de-saturation sensing and fault feedback, under-voltage lockout (UVLO) with soft-shutdown and fault feedback and active miller current clamping. The fast propagation delay with excellent timing skew performance enables excellent timing control and efficiency. It is also suitable for traction power train inverter, power converter, battery charger, air-conditioner and oil pump motor drives in HEV and EV applications. Avago R²Coupler isolation products provide reinforced insulation and reliability that delivers safe signal isolation critical in high temperature industrial applications.

• Integrated fail-safe IGBT protection
• High noise immunity
• 20V Regulated output voltage
• 2.5A Maximum peak output current
• 1.7A Maximum miller clamp sinking current
• 8 to 18V Wide input voltage range
• 250ns Maximum propagation delay

Оптоэлектроника и Дисплеи\Оптопары\Оптопары с Вентильным Выходом
Код: 2368132

Технические параметры

Количество Каналов
1 канал
Стиль Корпуса Оптопары
WSOIC
Количество Выводов
16вывод(-ов)
Напряжение Изоляции
5кВ
Упаковка
Поштучно

Дополнительная информация

Datasheet ACPL-32JT-000E