ACPL-790B-300E, Avago, Optocoupler, ACPL-

PartNumber: ACPL-790B-300E
Ном. номер: 8101355661
Производитель: Avago Technologies
ACPL-790B-300E, Avago, Optocoupler, ACPL-
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
770 × = 770
от 5 шт. — 630 руб.
от 10 шт. — 558 руб.

Описание

Isolating Amplifiers, Avago Technologies
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.

Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers

Изолирующие усилители

Полупроводники / Усилители и компараторы / Изолирующие усилители /
Avago Technologies ACPL-790B-300E, Isolation Amplifier, 3 → 5.5 V, 8-pin PDIP

Технические параметры

размеры
9.8 x 6.35 x 3.56mm
высота
3.56mm
длина
9.8mm
максимальная рабочая температура
+105 °C
Maximum Voltage Gain
8.24V/V
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип упаковки
PDIP
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
3 → 5.5 V
ширина
6.35mm

Дополнительная информация

ACPL-790B, ACPL-790A, ACPL-7900 Precision Isolation Amplifiers Datasheet ACPL-790B-300E
ACPL-790B, ACPL-790A, ACPL-7900 Precision ...