ACPL-C78A-000E, Isolation Amplifier 5.5V

PartNumber: ACPL-C78A-000E
Ном. номер: 8119622181
Производитель: Avago Technologies
ACPL-C78A-000E, Isolation Amplifier 5.5V
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
750 × = 750

Описание

Isolating Amplifiers, Avago Technologies
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.

Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers

Изолирующие усилители

Полупроводники / Усилители и компараторы / Изолирующие усилители /
Avago Technologies ACPL-C78A-000E, Isolation Amplifier, 5 V, 8-pin SOIC

Технические параметры

размеры
3.18 x 5.85 x 6.81mm
высота
3.18mm
длина
5.85mm
максимальная рабочая температура
+85 °C
Maximum Voltage Gain
18.15dB
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
5 V
ширина
6.81mm
Isolation Mode Rejection
76dB

Дополнительная информация

Datasheet