ACPL-W345-000E, OPTOCOUPLER, MOSFET, 1A, 5000VRMS

PartNumber: ACPL-W345-000E
Ном. номер: 8060013744
Производитель: BROADCOM LIMITED
ACPL-W345-000E, OPTOCOUPLER, MOSFET, 1A, 5000VRMS
Доступно на заказ 182 шт. Отгрузка со склада в Москве 7 недель.
200 × = 200
от 25 шт. — 181 руб.
от 100 шт. — 166 руб.

Описание

The ACPL-W345-000E is a 1-channel 6-pin SiC MOSFET Gate Drive Optocoupler with rail-to-rail output voltage. It contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power and SiC (Silicon Carbide) MOSFETs used in inverter or AC-DC/DC-DC converter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving MOSFETs at high frequency for high efficiency conversion.

• LED current input with hysteresis
• Rail-to-rail output voltage
• Under voltage lock-out protection (UVLO) with hysteresis
• 1140V Maximum working insulation voltage
• 1A Maximum peak output current
• 0.8A Minimum peak output current
• 120ns Maximum propagation delay
• 50ns Maximum propagation delay difference
• 50kV/µs Minimum common mode rejection (CMR) at VCM=1500V
• 4mA Maximum supply current

Оптоэлектроника и Дисплеи\Оптопары\Оптопары с Вентильным Выходом
Код: 2368138

Технические параметры

Количество Каналов
1 канал
Стиль Корпуса Оптопары
SOIC
Количество Выводов
6вывод(-ов)
Напряжение Изоляции
5кВ
Упаковка
Поштучно

Дополнительная информация

Datasheet ACPL-W345-000E