ACTR27, Cable tray for rack cabin

PartNumber: ACTR27
Ном. номер: 8116431120
Производитель: Willsher And Quick
ACTR27, Cable tray for rack cabin
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 040 × = 3 040
от 10 шт. — 2 510 руб.

Описание

Cable Tray

Adjustable vertical cable management
Side mounted using two screws and cage nuts top and bottom
75mm version can also be used for front or rear vertical cable management on 800mm wide Access cabinets
Easily positioned to allow optimum cable runs
Fixings supplied

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cooper B Line Access - Server Cabinets & Accessories
The Access range offers an innovative 'Open Architecture' construction which removes the need for corner posts and enabling the rapid removal of all panels and doors to completely expose the open frame for unhindered installation of cables &/or equipment

Технические параметры

размеры
13 mm x 75 mm x 27 U
для использования с
Access Cabinet
высота
27U
длина
13mm
материал
Steel
тип
Cable Tray
ширина
75mm

Дополнительная информация

ACCESS Cabinet System Product Data Sheet ACTR27
Datasheet ACTR27
Drawing ACTR27
Linecard - RS Brand A&C Products ACTR27