ACV-B6M-SR, PTO Control Valve Push-Pu

PartNumber: ACV-B6M-SR
Ном. номер: 8039714985
Производитель: Air Engineering
ACV-B6M-SR, PTO Control Valve Push-Pu
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 070 × = 7 070
или
купить в 1 клик

Описание

Power Take-Off (PTO) Control Valves
Power Take-Off (PTO) Control Valves from RS are suitable for panel/body/dashboard mounting, feature actuation using a push-pull knob, and may operate within temperature limits from -10°C to +50°C. The valves accommodate a maximum flow up to 300 litres per minute, and a pressure range from 0 to 16 bar. Power Take-Off Valves may be used as control valves for power take-off (PTO) applications on commercial vehicles. Power Take-Off Control Valves feature an integrated handbrake interlock safety function (to prevent, for example, a vehicle being driven while the Power Take-Off is still engaged). The valves may also be used within general industry applications as a push-pull control valve.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Control Valves and Accessories
RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.

Пневматика, гидравлика и элементы силовых передач / Пневматические клапаны и коллекторы / Пневматические клапаны с ручным управлением /
RS Red Push Pull Pneumatic Manual Control Valve, Push In 6 mm 6 mm Push In, -10 → +50°C

Технические параметры

резьба соединительного отверстия
Push In 6 mm
назначение
4/2
максимум расхода
300L/min
максимальное рабочее давление
16 bar
максимальная рабочая температура
+50°C
Minimum Operating Temperature
-10°C
размер резьбы
6 mm
Manufacturer Series
ACV
Thread Standard
Push In
Control Mechanism
Push Pull
Control Button/Switch Colour
Red

Дополнительная информация

PTO Control Valve Push-Pull 6mm, 4/2 Data Sheet