ACW0219-0.50-2, Red ACW high temp. wire,0

PartNumber: ACW0219-0.50-2
Ном. номер: 8028262714
Производитель: TE Connectivity (Tyco)
ACW0219-0.50-2, Red ACW high temp. wire,0
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
8 460 × = 8 460
купить в 1 клик
Цена указана за упаковку из 100
от 15 уп. — 7 400 руб.


ACW High Temperature Engine Harness Wiring

ACW wire is a composite construction with a tough radiation cross-linked fluoropolymer outer layer. This outer layer is bonded to a radiation cross-linked polyolefin.

High operating temperature up to 150°C
Excellent fluid resistance, designed to withstand attack from a range of automotive fluids, including oil, brake fluid, antifreeze and fuels
Designed to function in the hot engine compartment environment

Excellent mechanical strength
Ideal for automotive wire handling
ETFE material performance at reduced cost
Smaller, lighter and more flexible
High level of compatibility with other automotive materials

MethodTypical Value
Voltage rating 50V
Operating temperature ISO 6722 150°C (3000hrs)
Thermal overload ISO 6722 200°C 6hrs
High temperature pressure test ISO 6722/WD 150°C 4hrs 1kV a.c. r.m.s
Cold bend ISO 6722 -40°C
Flammability ISO 6722 45° Flame
Hot shrinkage ISO 6722 150°C <2%
Oil resistance ISO 6722 90°C <1% swell
Fuel resistance ISO 6722 23°C <1% swell

CSA (mm)Conductor Strands (mm)Nominal Outside Diameter (mm)Conductor Resistance (Ω/km)
0.519 / 0.191.5037.10
1.019 / 0.262.0018.50
1.519 / 0.322.3012.70
2.519 / 0.412.857.60

This is a recommended replacement for Type 62™ Automotive Wire.

Автомобильные кабели

Кабели и провода / Проводка / Одножильные кабели / Автомобильный провод /
TE Connectivity 100m Automotive Wire 0.5 mm² CSA Red, 50 V, -40 → +150 °C

Технические параметры

Minimum Operating Temperature
Cable Shape
Single Core
Cross Sectional Area
0.5 mm²
номинальное напряжение
50 V
Size of Strands
0.9 mm
максимальная рабочая температура
сопротивление проводника
37.1 Ω/km
Number of Strands
цвет брони
Outer Diameter
стренги жил
19/0.19 mm
материал внешней брони

Дополнительная информация

Temprature Rise V Current Chart