AD-303, PS2 F - 5 pin M Keyboard

PartNumber: AD-303
Ном. номер: 8077246517
Производитель: Cables Direct
AD-303, PS2 F - 5 pin M Keyboard
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
910 × = 910
от 10 шт. — 710 руб.

Описание

Keyboard Adaptor
6 pin mini din female to 5 din male keyboard adaptor for converting a PS/2 keyboard for use on a computer with the old style AT female port

6 pin mini din female to 5 din male
15cm cable
28 AWG
Gold flashed contacts
Nickel connector
Beige PVC housing

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Адаптеры разъемов

Кабели и провода / Кабельные сборки / KVM кабельные сборки для устройств ввода-вывода /
RS 15cm Female MD6 Mini-DIN to DIN, 5-Pin Female KVM Mixed Cable Assembly

Технические параметры

длина
15cm
Connector A
Female MD6 Mini-DIN
Connector B
DIN, 5-Pin Female
Connector A1 Gender
Female

Дополнительная информация

Datasheet