AD-400, MULTIMEDIA PLAYER W/CD/USB/SD/FM TUNER; Available until stocks are exhausted
см. техническую документацию
Описание
1U Rack mountable CD player with USB and SD card inputs and a built in FM tuner. Supplied with a handheld IR control and a 3.5mm jack IR extender lead for remote operation. CD, USB or SD tracks can be accessed directly by track number or by track/folder navigation buttons. Output is via 2 RCA connectors or digitally via the optical output. FM radio reception can be set up by connecting an FM aerial to the rear panel antenna socket. 4 different sources in a single 19" rack housing makes this a flexible machine for background music installations.
• 19" 1U CD player with USB/SD inputs and FM tuner
• Slot feed CD player
• Backlit LCD display
• Random and repeat playback modes
• Supplied with remote control and 1m IR extender lead
• FM frequency range: 87.5 - 108MHz
• Channels: 30 storable FM channels
• Antenna connection: F connector
• Output connections: L+R RCA and Optical
• Frequency response: 20Hz-20kHz (CD), 40Hz-16kHz (USB/SD/FM)
• THD: 0.03% (CD), 0.05% (USB/SD), 0.1% (FM)
• S/N Ratio: 75dB (CD/USB/SD), 60dB (FM)
• Power consumption: 15W
• Power supply: 100-240V AC, 50/60Hz (IEC)
• Dimensions (WxHxD): 482x175x44mm
• Weight: 2.12kg
Технические параметры
Тип Штекера | Английский |
Вес, кг | 3.68 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.