AD1580BRTZ-REEL7, Voltage Reference, ± 50ppm/°C, 1.225V, 1mV, Shunt - Fixed, SOT-23-3, -40°C to 85°C
см. техническую документацию
Описание
AD1580 is a low cost, 2-terminal (shunt), precision band gap reference. The superior accuracy and stability of this is made possible by the precise matching and thermal tracking of on-chip components. Proprietary curvature correction design techniques have been used to minimize the nonlinearities in the voltage output temperature characteristics. This is stable with any value of capacitive load. However, the wide operating current range means that this is extremely versatile and suitable for use in a wide variety of high current applications. Typical applications are portable, battery-powered equipment, cellular phones, notebook computers, PDAs, GPSs and DMMs, computer workstations, suitable for use with a wide range of video RAMDACs, smart industrial transmitters, PCMCIA cards, automotive, 3V/5V, 8-bit to 12bit data converters.
• Reverse voltage output range from 1.224 to 1.226V (TA=25°C, IIN=100µA)
• Reverse voltage temperature drift is 50ppm/°C max (-40°C to +85°C, TA=25°C, IIN=100µA)
• RMS noise voltage is 20µV rms typ (10Hz to 10KHz, TA=25°C, IIN=100µA)
• Turn-on settling time to 0.1% is 5µs typical (TA=25°C, IIN=100µA)
• Output voltage hysteresis is 80µV typical (TA=25°C, IIN=100µA)
• Initial output error is 1mV
• 3-lead SOT-23-3 package
• Temperature rating range from -40°C to +85°C
Технические параметры
Количество Выводов | 3вывод(-ов) |
Линейка Продукции | AD1580 Series |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Номинальная Точность | 1мВ |
Опорное Напряжение | 1.225В |
Стиль Корпуса Источника Опорного Напряжения | SOT-23 |
Температурный Коэффициент | ±50млн-¹/°C |
Тип Источника Опорного Напряжения | Шунт-Фиксированный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.1% |
Lead Shape | Gull-wing |
Load Regulation | 6mV |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (mA) | 10 |
Maximum Temperature Coefficient | 50ppm/C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 1.225 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Reference Type | Precision |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Topology | Shunt |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем