AD21488WBCPZ402, AUDIO PROCESSOR, 400MHZ, 16I/O, LFCSP
см. техническую документацию
Описание
AD21488WBCPZ402 SHARC processor is available with unique audiocentric peripherals, such as the digital applications interface, serial ports, precision clock generators, S/PDIF transceiver, asynchronous sample rate converters, input data port and more. It is a member of the SIMD SHARC family of DSPs that feature Analog Devices super harvard architecture. The processors are source code compatible with the ADSP-2126x, ADSP-2136x, ADSP-2137x, ADSP-2146x, ADSP-2147x and ADSP-2116x DSPs, as well as with first generation ADSP-2106x SHARC processors in SISD (single-instruction, single-data) mode. This is a floating point processor optimized for high performance audio applications with large on-chip SRAM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI).
• High performance floating-point processor optimized for high performance audio processing
• Single-instruction, multiple-data (SIMD) computational architecture
• Code compatible with all other members of the SHARC family
• Thermal diode, VISA support
• IDP/PDAP, UART, DAI (SRU)/DPI (SRU2), S/PDIF transceiver, SPI and TWI interfaces
• 400MHz maximum processor instruction rate, 3Mbit RAM
• 88-lead LFCSP-VQ package, -40°C to +125°C temperature range
• Direct DMA from SPORTs to external port (external memory)
• AEC-Q100 qualified for automotive applications
Технические параметры
Data Bus Width | 40 bit |
IC Case / Package | LFCSP-VQ |
Interfaces | I2C, SPI, UART |
Квалификация | AEC-Q100 |
Количество Выводов | 88вывод(-ов) |
Линейка Продукции | 0 |
Максимальная Рабочая Температура | 125°C |
Максимальная Рабочая Частота | 400МГц |
Максимальное Напряжение Питания | 1.15В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.05В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Размер Памяти RAM | 3Мбит |
Тип Процессора Цифровых Сигналов | 0 |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Clock Rate | 400MHz |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Interface | EBI/EMI, DAI, IВІC, SPI, SPORT, UART/USART |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Non-Volatile Memory | External |
On-Chip RAM | 384kB |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Package | Tray |
Package / Case | 88-VFQFN Exposed Pad, CSP |
RoHS Status | ROHS3 Compliant |
Series | SHARCВ® -> |
Supplier Device Package | 88-LFCSP-VQ (12x12) |
Type | Floating Point |
Voltage - Core | 1.10V |
Voltage - I/O | 3.30V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем