AD22035Z, Accelerometer 18g Single-

PartNumber: AD22035Z
Ном. номер: 8073375113
Производитель: Analog Devices
AD22035Z, Accelerometer 18g Single-
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 620 × = 2 620

Описание

Accelerometer ICs, Analog Devices
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Акселерометры

Полупроводники / Датчики / Акселерометры /
Analog Devices AD22035Z Accelerometer IC, 3 → 6 V 8-pin LCC

Технические параметры

Dimensions
0.203 x 0.203 x 0.087in
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
шум
130µg/√Hz
Число осей
1
Package Type
LCC
Pin Count
8
Width
0.203in
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
6 V
Operating Supply Voltage Range
3 → 6 V
высота
0.077in
длина
0.203in
тип монтажа
Surface Mount
интервал рабочих температур
-40 → +125 °C
чувствительность
100mV/g
Диапазон датчика
±18g
технология
Analogue

Дополнительная информация

Precision ±1.7 g, ±5 g, ±18 g Single-/Dual-Axi ...