AD22281-R2, Accelerometer 70g 5V 25.6

PartNumber: AD22281-R2
Ном. номер: 8030783283
Производитель: Analog Devices
AD22281-R2, Accelerometer 70g 5V 25.6
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
960 × = 960
от 10 шт. — 720 руб.

Описание

Accelerometer ICs, Analog Devices
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Акселерометры

Полупроводники / Датчики / Акселерометры /
Analog Devices AD22281-R2 Accelerometer IC, 360 → 440 Hz 5V 8-pin CLCC

Технические параметры

Dimensions
5 x 5 x 1.98mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
шум
3.5µg/Hz rms
Число осей
1
Package Type
CLCC
Pin Count
8
Width
5mm
Minimum Operating Supply Voltage
4.75 V
Maximum Operating Supply Voltage
5.25 V
Frequency Response Range
360 → 440 Hz
Operating Supply Voltage Range
4.75 → 5.25 V
высота
1.98mm
длина
5mm
тип монтажа
Surface Mount
интервал рабочих температур
-40 → +105 °C
чувствительность
28.35mV/g
Диапазон датчика
±70g

Дополнительная информация

Datasheet