AD590LF, Temp Sensor Analog 2-Pin

PartNumber: AD590LF
Ном. номер: 8060854708
Производитель: Analog Devices
AD590LF, Temp Sensor Analog 2-Pin
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
6 580 × = 6 580
или
купить в 1 клик

Описание

AD590 Temperature Sensor
The AD590 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving circuitry. The AD590 acts as a constant-current source, producing an output current that is proportional to absolute temperature, requiring only a DC voltage supply.

Two-terminal device
Linear current output: 1μA/K
Measurement temperature range: -55 to +150°C
Power supply: +4V to +30Vdc

Temperature Control - Analog Devices
A range of temperature sensing, monitoring and control devices and evaluation kits from Analog Devices.

Полупроводники / Датчики / Датчики температуры и влажности /
Analog Devices AD590LF Temperature Sensor 2-pin FPAK, -55 → +150 °C

Технические параметры

точность
±1°C
размеры
2.36 x 1.27 x 6.1mm
высота
6.1mm
Тип интерфейса
Current
длина
2.36mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
тип выхода
CMOS
тип упаковки
FPAK
Pin Count
2
ширина
1.27mm
Minimum Operating Supply Voltage
4 V
Maximum Operating Supply Voltage
30 V
Sensor Function
Temperature Sensor

Дополнительная информация

AD590 NASA Test Report
Datasheet