AD592CNZ, Temperature Transducer AD

PartNumber: AD592CNZ
Ном. номер: 8060682262
Производитель: Analog Devices
AD592CNZ, Temperature Transducer AD
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 280 × = 2 280

Описание

AD592 Temperature Sensor
The AD592 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving circuitry. The AD592 acts as a constant-current source, producing an output current that is proportional to absolute temperature, requiring only a DC voltage supply.

Two-terminal device
Linear current output: 1μA/K
Measurement temperature range: -25 to +105°C
Minimal self-heating error
Power supply: +4V to +30Vdc

Temperature Control - Analog Devices
A range of temperature sensing, monitoring and control devices and evaluation kits from Analog Devices.

Полупроводники / Датчики / Датчики температуры и влажности /
Analog Devices AD592CNZ 3-Pin TO-92 Temperature Sensor, -25 → +105 °C

Технические параметры

точность
±0.3°C
размеры
5.21 x 4.19 x 5.33mm
высота
5.33mm
длина
5.21mm
максимальная рабочая температура
+105 °C
Minimum Operating Temperature
-25 °C
тип монтажа
Through Hole
тип выхода
CMOS
тип упаковки
TO-92
Pin Count
3
ширина
4.19mm
Minimum Operating Supply Voltage
4 V
Maximum Operating Supply Voltage
30 V

Дополнительная информация

AD592 Low Cost Precision IC Temperature ...