AD620BNZ, Инструментальный усилитель [DIP-8]

Артикул: AD620BNZ
Ном. номер: 52091
Производитель: Analog Devices
Фото 1/3 AD620BNZ, Инструментальный усилитель [DIP-8]
Фото 2/3 AD620BNZ, Инструментальный усилитель [DIP-8]Фото 3/3 AD620BNZ, Инструментальный усилитель [DIP-8]
Есть в наличии более 30 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
630 × = 630
от 3 шт. — 600 руб.
от 30 шт. — 580 руб.
Цена и наличие в магазинах

Описание

The AD620BNZ is a Low Power High Accuracy Instrumentation Amplifier that requires only one external resistor to set gains of 1 to 10.000. It offers lower power (only 1.3mA max supply current), making it a good fit for battery-powered, portable (or remote) applications. The AD620 with its high accuracy of 40ppm maximum nonlinearity, low offset voltage of 50µV max and offset drift of 0.6µV/°C max is ideal for use in precision data acquisition systems such as weigh scales and transducer interfaces. The low noise, low input bias current and low power of the AD620 makes it well suited for medical applications, such as ECG and non-invasive blood pressure monitors. The low input bias current of 1.0nA max is made possible with the use of Superϐeta processing in the input stage. The amplifier is well suited for multiplexed applications with its settling time of 15µs to 0.01% and its cost is low enough to enable designs with one in-amp per channel.

• Easy to use
• Gain set with one external resistor
• Higher performance than 3 op amp IA designs
• Low power
• Excellent DC performance (B grade)
• Low noise
• 120kHz Bandwidth (G = 100)
• 15µs Settling time to 0.01%

Техническая документация

Дополнительная информация

Datasheet AD620BNZ
Типы корпусов импортных микросхем