AD623ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
920 руб.
от 2 шт. —
800 руб.
от 5 шт. —
724 руб.
от 10 шт. —
690 руб.
Добавить в корзину 1 шт.
на сумму 920 руб.
Посмотреть аналоги2
Описание
Электроэлемент
INSTRUMENTATION AMP, 800KHZ, 110DB, MSOP; Available until stocks are exhausted
Технические параметры
3 dB Bandwidth | 800 kHz |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 105 dB |
Dual Supply Voltage | 2.5 V to 6 V |
Factory Pack Quantity | 50 |
Gain V/V | 1 V/V to 1000 V/V |
Ib - Input Bias Current | 25 nA |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 375 uA, 305 uA |
Operating Supply Voltage | 2.7 V to 12 V |
Package / Case | MSOP-8 |
Packaging | Tube |
Pd - Power Dissipation | 650 mW |
Product | Instrumentation Amplifiers |
Product Category | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio | 140 dB |
RoHS | Details |
Series | AD623 |
SR - Slew Rate | 0.3 V/us |
Vcm - Common Mode Voltage | 2.7 V to 12 V |
Vos - Input Offset Voltage | 200 uV |
3 dB Bandwidth: | 800 kHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 105 dB |
Dual Supply Voltage: | 2.5 V to 6 V |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain V/V: | 1 V/V to 1000 V/V |
Ib - Input Bias Current: | 25 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 375 uA, 305 uA |
Operating Supply Voltage: | 2.7 V to 12 V |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 650 mW |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 140 dB |
Series: | AD623 |
SR - Slew Rate: | 300 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | 2.7 V to 12 V |
Vos - Input Offset Voltage: | 200 uV |
Техническая документация
Datasheet
pdf, 1518 КБ
Datasheet AD623
pdf, 1343 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем