Добавить к сравнению Сравнить ()

AD630JNZ, IC, MOD/DEMODULATOR, DIP20, 630

PartNumber: AD630JNZ
Ном. номер: 8012222390
Производитель: Analog Devices
AD630JNZ, IC, MOD/DEMODULATOR, DIP20, 630
Доступно на заказ 90 шт. Отгрузка со склада в Москве 2-3 недели.
1 430 × = 1 430
от 10 шт. — 1 200 руб.

Описание

The AD630JNZ is a High Precision Balanced Modulator/Demodulator that combines a flexible commutating architecture with the accuracy and temperature stability afforded by laser wafer trimmed thin film resistors. The AD630 can be thought of as a precision operational amplifier with two independent differential input stages and a precision comparator that is used to select the active front end. The rapid response time of this comparator coupled with the high slew rate and fast settling of the linear amplifiers minimize switching distortion. It used in precision signal processing and instrumentation applications that require wide dynamic range. When used as a synchronous demodulator in a lock-in amplifier configuration, the AD630 can recover a small signal from 100dB of interfering noise (see the Lock-In Amplifier Applications section). Although optimized for operation up to 1kHz, the circuit is useful at frequencies up to several hundred kilohertz.

• Recovers signal from 100dB noise
• 2MHz Channel bandwidth
• 45V/µs Slew rate
• Low crosstalk
• Pin programmable, closed-loop gains of ±1 and ±2
• 0.05% Closed-loop gain accuracy and match
• 100µV Channel offset voltage
• 350kHz Full power bandwidth

Полупроводники - Микросхемы\РЧ\РЧ Модуляторы Демодуляторы

Технические параметры

Линия Продукции
AD630 Series
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Максимальное Напряжение Питания
16.5В
Минимальное Напряжение Питания
Количество Выводов
20вывод(-ов)
Упаковка
Поштучно
Максимальная Частота
2МГц
Стиль Корпуса Радиочастотной Микросхемы
DIP

Дополнительная информация

Datasheet AD630JNZ