AD650JPZ, Преобразователь напряжения в частоту, 1 МГц, 0Гц до 1МГц, 0.1 %, ± 9В до ± 18В, LCC

Фото 1/2 AD650JPZ, Преобразователь напряжения в частоту, 1 МГц, 0Гц до 1МГц, 0.1 %, ± 9В до ± 18В, LCC
Изображения служат только для ознакомления,
см. техническую документацию
10 720 руб.
от 10 шт.9 420 руб.
Добавить в корзину 1 шт. на сумму 10 720 руб.
Номенклатурный номер: 8014848477
Артикул: AD650JPZ
Бренд: Analog Devices

Описание

Полупроводники - Микросхемы\Преобразование Сигналов и Данных\Преобразователи Напряжение-Частота

AD650 is a voltage-to-frequency or frequency-to-voltage converter. It provides a combination of high frequency operation and low nonlinearity previously unavailable in monolithic form. The inherent monotonicity of the V/F transfer function makes the device useful as a high-resolution analogue-to-digital converter. A flexible input configuration allows a wide variety of input voltage and current formats to be used, and an open-collector output with separate digital ground allows simple interfacing to either standard logic families or opto-couplers. The input signal range and full-scale output frequency are user programmable with two external capacitors and one resistor. Input offset voltage can be trimmed to zero with an external potentiometer.

• Reliable monolithic construction
• Nonlinearity is 0.002% typ at 10kHz, 0.005% typ at 100kHz
• Input offset trimmable to zero
• CMOS- or TTL-compatible
• Unipolar, bipolar, or differential, V/F V/F or F/V conversion
• Gain tempco is 150 max
• 1MHz linearity is 0.1% typ
• Operating temperature range is 0°C to 70°C
• Packaging style is 20-lead plastic leaded chip carrier [PLCC]

Технические параметры

Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Brand: Analog Devices
Dual Supply Voltage: +/-9 V to+/-18 V
Factory Pack Quantity: Factory Pack Quantity: 49
Full Scale Frequency: 1000 kHz
INL - Integral Nonlinearity: +/-0.015%FSR
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-9 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: PLCC-20
Packaging: Tube
Product Category: Voltage to Frequency & Frequency to Voltage
Product Type: Voltage to Frequency & Frequency to Voltage
Product: Voltage to Frequency Converters
Series: AD650
Subcategory: Data Converter ICs
Supply Type: Dual
Вес, г 0.72

Техническая документация

Datasheet
pdf, 385 КБ
Datasheet
pdf, 418 КБ

Дополнительная информация

Калькуляторы группы «V/F и F/V преобразователи»
Типы корпусов импортных микросхем