AD650SD, Преобразователь напряжения в частоту, 1 МГц, 0Гц до 1МГц, 0.05 %, ± 9В до ± 18В, SBDIP
см. техническую документацию
Описание
AD650 is a voltage-to-frequency or frequency-to-voltage converter. It provides a combination of high frequency operation and low nonlinearity previously unavailable in monolithic form. The inherent monotonicity of the V/F transfer function makes the device useful as a high-resolution analogue-to-digital converter. A flexible input configuration allows a wide variety of input voltage and current formats to be used, and an open-collector output with separate digital ground allows simple interfacing to either standard logic families or opto-couplers. The input signal range and full-scale output frequency are user programmable with two external capacitors and one resistor. Input offset voltage can be trimmed to zero with an external potentiometer.
• Reliable monolithic construction
• Nonlinearity is 0.002% typ at 10kHz, 0.005% typ at 100kHz
• Input offset trimmable to zero
• CMOS- or TTL-compatible
• Unipolar, bipolar, or differential, V/F V/F or F/V conversion
• Gain tempco is 200 max
• 1MHz linearity is 0.1% typ
• Operating temperature range is -55°C to +125°C
• Packaging style is 14-lead side-brazed ceramic dual in-line package [SBDIP]
Технические параметры
EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.01 |
Converter Function | FVC|VFC |
Converter Type | Non-Synchronous |
Full Scale Frequency (kHz) | 1000 |
Linearity Error | ±0.1%FSR |
Minimum Dual Supply Voltage (V) | ±9 |
Typical Dual Supply Voltage (V) | ±12|±15 |
Maximum Dual Supply Voltage (V) | ±18 |
Power Supply Type | Dual |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Pin Count | 14 |
Supplier Package | SBCDIP |
Standard Package Name | DIP |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Length | 19.43(Max) |
Package Width | 7.87(Max) |
PCB changed | 14 |
Lead Shape | Through Hole |
Brand: | Analog Devices |
Dual Supply Voltage: | +/-9 V to+/-18 V |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Full Scale Frequency: | 1000 kHz |
INL - Integral Nonlinearity: | +/-0.015%FSR |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-9 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | CDIP-14 |
Packaging: | Tube |
Product Category: | Voltage to Frequency & Frequency to Voltage |
Product Type: | Voltage to Frequency & Frequency to Voltage |
Product: | Voltage to Frequency Converters |
Series: | AD650 |
Subcategory: | Data Converter ICs |
Supply Type: | Dual |
Техническая документация
Дополнительная информация
Калькуляторы группы «V/F и F/V преобразователи»
Типы корпусов импортных микросхем