AD654JNZ, Преобразователь напряжение-частота Com [DIP-8]

Артикул: AD654JNZ
Ном. номер: 46096
Производитель: Analog Devices
Фото 1/3 AD654JNZ, Преобразователь напряжение-частота Com [DIP-8]
Фото 2/3 AD654JNZ, Преобразователь напряжение-частота Com [DIP-8]Фото 3/3 AD654JNZ, Преобразователь напряжение-частота Com [DIP-8]
Есть в наличии более 50 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
260 × = 260
от 5 шт. — 230 руб.
от 50 шт. — 212 руб.
Цена и наличие в магазинах

Описание

The AD654JNZ is a Monolithic Voltage to Frequency Converter consisting of an input amplifier, a precision oscillator system and a high current output stage. A single RC network is all that is required to set up any full scale (FS) frequency up to 500kHz and any FS input voltage up to ±30V. Linearity error is only 0.03% for a 250kHz FS and operation is guaranteed over an 80dB dynamic range. The overall temperature coefficient (excluding the effects of external components) is typically ±50ppm/°C. The converter operates from a single supply of 5 to 36V and consumes only 2.0mA quiescent current. The low drift (4µV/°C typical) input amplifier allows operation directly from small signals such as thermocouples or strain gauges while offering a high (250MR) input resistance. Unlike most V/F converters, the AD654 provides a square-wave output and can drive up to 12 TTL loads, opto couplers, long cables or similar loads.

• Single or dual supply
• Full-scale frequency up to 500kHz
• Minimum number of external components needed
• Versatile input amplifier
• Positive or negative voltage modes
• Negative current mode
• High input impedance
• Low power
• 2mA Quiescent current
• Low offset
• Low drift

Техническая документация

AD654 DATASHEET
pdf, 180 КБ

Дополнительная информация

Datasheet AD654JNZ
Datasheet AD654JNZ
Типы корпусов импортных микросхем