AD713JRZ-16, Op Amp Quad Precision 4MH

PartNumber: AD713JRZ-16
Ном. номер: 8042589381
Производитель: Analog Devices
AD713JRZ-16, Op Amp Quad Precision 4MH
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
920 × = 920

Описание

Quad Precision Op Amps, Analog Devices
This quad precision operational amplifier is economic in both its physical space-saving and power consumption, and with a very low bias current and low supply current it is ideal for battery-powered systems. This op amp is suitable for a variety of applications, such as instrument amplifiers and peak detectors.

Operational Amplifiers, Analog Devices

Полупроводники / Усилители и компараторы / Операционные усилители /
Analog Devices AD713JRZ-16 Quad Op Amp, 4MHz Rail-Rail 20V/μs Monolithic, 16-pin SOIC

Технические параметры

Amplifier Type
Monolithic
размеры
10.5 x 7.6 x 2.35mm
высота
2.35mm
длина
10.5mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of Channels per Chip
4
тип выхода
Rail to Rail
тип упаковки
SOIC
Pin Count
16
Power Supply Type
Dual
Typical Dual Supply Voltage
±4.5 → ±18V
Typical Gain Bandwidth Product
4MHz
Typical Slew Rate
20V/µs
Typical Voltage Gain
400 V/mV
ширина
7.6mm
Typical Input Voltage Noise Density
45nV/√Hz

Дополнительная информация

Precision, High Speed, BiFET Quad Op Amp