AD73311ARSZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 150 руб.
от 10 шт. —
2 800 руб.
Добавить в корзину 1 шт.
на сумму 3 150 руб.
Описание
1 Channel AFE 16 Bit 50mW 20-SSOP
Технические параметры
Base Product Number | AD73311 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of Channels | 1 |
Package | Tube |
Package / Case | 20-SSOP (0.209"", 5.30mm Width) |
Power (Watts) | 50mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-SSOP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.7V ~ 5.25V |
Voltage - Supply, Digital | 2.7V ~ 5.25V |
Brand | Analog Devices |
Factory Pack Quantity | 66 |
Height | 1.98 mm |
Interface Type | Serial, 6-Wire |
Length | 7.5 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 2.7 V to 5.5 V |
Packaging | Tube |
Product | Analog Front Ends |
Product Category | Analog Front End-AFE |
Resolution | 16 bit |
RoHS | Details |
Series | AD73311 |
SNR - Signal to Noise Ratio | 75 dB ADC/70 dB DAC |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Type | Audio CODEC AFE |
Width | 5.38 mm |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 66 |
Interface Type: | Serial, 6-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Resolution: | 16 bit |
Series: | AD73311 |
SNR - Signal to Noise Ratio: | 75 dB ADC/70 dB DAC |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Audio CODEC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем