AD736JRZ, Маломощный RMS-DC преобразователь [SO8]

Артикул: AD736JRZ
Ном. номер: 2733204418
Производитель: Analog Devices
AD736JRZ, Маломощный RMS-DC преобразователь [SO8]
Доступно на заказ 205 шт. Отгрузка со склада в Москве 6 недель.
730 × = 730
от 10 шт. — 655 руб.
от 25 шт. — 603 руб.

Описание

The AD736JRZ is a Low Power True RMS to DC Converter that is laser trimmed to provide a maximum error of ±0.3mV ±0.3% of reading with sine wave inputs. It maintains high accuracy while measuring a wide range of input waveforms, including variable duty-cycle pulses and triac (phase)-controlled sine waves. The small size of this converter make it suitable for upgrading the performance of non-rms precision rectifiers in many applications. Compared to these circuits, the AD736 offers higher accuracy at an equal or lower cost. The precision, monolithic true RMS to DC converter can compute the rms value of both AC and DC input voltages. It can also be operated as an AC-coupled device by adding one external capacitor. In this mode, this converter can resolve input signal levels of 100µV rms or less, despite variations in temperature or supply voltage. High accuracy is also maintained for input waveforms with crest factors of 1 to 3.

• Converts an AC voltage waveform to a DC voltage and then converts to the true rms
• High input impedance
• Low input bias current
• High accuracy
• RMS conversion with signal crest factors up to 5
• Low power
• Buffered voltage output
• No external trims needed for specified accuracy

Код: 9605177

Технические параметры

Точность %
0.3%
Полоса Пропускания
460кГц
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Корпус Цифровой ИС
SOIC
Количество Выводов
8вывод(-ов)
Диапазон Напряжения Питания
2.8В, -3.2В до ± 16.5В
Упаковка
Поштучно
Линия Продукции
AD736 Series
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Техническая документация

AD736 datasheet
pdf, 215 КБ

Дополнительная информация

Типы корпусов импортных микросхем
Datasheet AD736JRZ