AC-DC Converter 8-Pin, SOIC AD737JRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 860 руб.
Добавить в корзину 1 шт.
на сумму 4 860 руб.
Описание
Semiconductors\Power Management ICs\AC-DC Converters
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals.
Технические параметры
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Operating Temperature Range | 0 →+70 °C |
Package Type | SOIC |
Pin Count | 8 |
Width | 4mm |
Base Product Number | AD737 -> |
Current - Supply | 170ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Video File | Introducing Power by Linear |
Voltage - Supply | 2.8V, -3.2V ~ В±16.5V |
3dB Bandwidth (kHz) | 190|460 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Output Resistance (kOhm) | 9.6 |
Maximum Power Dissipation (mW) | 200 |
Maximum RMS Input Voltage (Vrms) | 1 |
Maximum Supply Current (uA) | 210 |
Minimum Dual Supply Voltage (V) | 2.8/-3.2 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | NRND |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Typical Output Voltage Swing (V) | -3.4 |
Brand: | Analog Devices |
Development Kit: | AD737-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Input Current: | 160 uA |
Input Voltage Range: | 2.8 V to 16.5 V |
Input Voltage, Max: | 16.5 V |
Input Voltage, Min: | 2.8 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Maximum Output Voltage: | -1.6 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 160 uA |
Operating Supply Voltage: | 2.8 V to 16.5 V |
Output Voltage Range: | -5 V to-1.6 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Power Management Specialized-PMIC |
Product Type: | Power Management Specialized-PMIC |
Series: | AD737 |
Subcategory: | PMIC-Power Management ICs |
Type: | Converters |
Вес, г | 3.629 |
Техническая документация
Дополнительная информация
Калькуляторы группы «RMS-DC преобразователи»
Типы корпусов импортных микросхем
Похожие товары