Добавить к сравнению Сравнить ()

AD7799BRUZ, 24-бит АЦП [HTSSOP-16]

Артикул: AD7799BRUZ
Ном. номер: 9000053969
Производитель: Analog Devices
AD7799BRUZ, 24-бит АЦП [HTSSOP-16]
Доступно на заказ 269 шт. Отгрузка со склада в Москве 6 недель.
800 × = 800
от 10 шт. — 606 руб.
от 100 шт. — 587 руб.

Описание

The AD7799BRUZ is a 3-channel 24-bit Low Power Sigma-Delta (Σ-∆) ADC with on-chip in-amp for high precision measurement applications. It contains a low noise 16-bit Σ-∆ ADC with three differential analogue inputs. The on-chip low noise instrumentation amplifier means that signals of small amplitude can be interfaced directly to the ADC. With a gain setting of 64, the RMS noise is 27nV when the update rate equals 4.17Hz. On-chip features include a low-side power switch, reference detect, programmable digital output pins, burnout currents and an internal clock oscillator. The output data rate from the part is software-programmable and can be varied from 4.17Hz to 470Hz. The part operates with a power supply from 2.7 to 5.25V. This ADC can be used for weigh scales, strain gauge transducers and smart transmitters as well as liquid/gas chromatography applications.

• 65nV RMS noise at 16.7Hz
• 380µA Typical current
• Low noise programmable gain instrumentation amp
• Internal clock oscillator
• Simultaneous 50/60Hz rejection
• Low-side power switch
• Reference detect
• Programmable digital outputs
• Independent interface power supply

Код: 1078327

Технические параметры

Тип архитектуры
sigma-delta adc
Интерфейс
Количество каналов
Разрядность
Тип корпуса
Диапазон рабочих температур, С
-40…105

Техническая документация

AD7798_7799 Datasheet
pdf, 890 КБ

Дополнительная информация

Типы корпусов импортных микросхем
Datasheet AD7799BRUZ