AD8013ARZ-14
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 690 руб.
от 10 шт. —
3 280 руб.
Добавить в корзину 1 шт.
на сумму 3 690 руб.
Описание
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Технические параметры
IC Type | Video Amplifier IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 3 |
Output Type | Rail to Rail |
Package Type | SOIC |
Pin Count | 14 |
Power Supply Type | Single |
Typical Gain Bandwidth Product | 140MHz |
Typical Single Supply Voltage | 5 to 13 V |
Typical Slew Rate | 1000V/µs |
Width | 4mm |
3 dB Bandwidth: | 140 MHz |
Amplifier Type: | Current Feedback Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 52 dB |
Development Kit: | AD8013AR-14-EBZ |
Dual Supply Voltage: | 2.1 V to 6.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 56 |
Ib - Input Bias Current: | 15 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 6.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 2.1 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Operating Supply Current: | 3 mA, 3.5 mA |
Operating Supply Voltage: | 4.2 V to 13 V |
Output Current per Channel: | 30 mA |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 1 W |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Series: | AD8013 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1000 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 13 V |
Supply Voltage - Min: | 4.2 V |
Vos - Input Offset Voltage: | 5 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем