Добавить к сравнению Сравнить ()

AD8123ACPZ, VIDEO, DIFFERENTIAL RECEIVER, LFCSP-40

PartNumber: AD8123ACPZ
Ном. номер: 8101763327
Производитель: Analog Devices
AD8123ACPZ, VIDEO, DIFFERENTIAL RECEIVER, LFCSP-40
Доступно на заказ 65 шт. Отгрузка со склада в Москве 6 недель.
1 150 × = 1 150
от 10 шт. — 981 руб.

Описание

The AD8123ACPZ is a triple, high speed, Differential Receiver and Equalizer. Various gain stages are summed together to best approximate the inverse frequency response of the cable. Logic circuitry inside the AD8123 controls the gain functions of the individual stages so that the lowest noise can be achieved at short-to-medium cable lengths. This technique optimizes its performance for low noise, short-to-medium range applications, while at the same time provides the high gain bandwidth required for long cable equalization (up to 300m). Each channel features a high impedance differential input that is ideal for interfacing directly with the cable.

• Compensates cables to 300meters for wideband video
• 4.9ns Fast rise and fall times with 2V step at 150m of UTP cable
• 8ns Fast rise and fall times with 2V step at 300m of UTP cable
• 55dB Peak gain at 100MHz
• Two frequency response gain adjustment pins
• High frequency peaking adjustment (VPEAK)
• Broadband flat gain adjustment (VGAIN)
• Pole location adjustment pin (VPOLE)
• Compensates for variations between cables
• Can be optimized for either UTP or coaxial cable
• DC output offset adjust (VOFFSET)
• 24mV Low output offset voltage
• Compensates both RGB and YPbPr
• Two on-chip comparators with hysteresis
• Can be used for common-mode sync extraction

Полупроводники - Микросхемы\Обработка Видео Сигнала\Видео Процессоры
Код: 2461997

Технические параметры

Максимальное Напряжение Питания
5.5В
Минимальное Напряжение Питания
4.5В
Количество Выводов
40вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов
Упаковка
Поштучно
Стиль Корпуса ТВ / Видео
LFCSP
Монтаж Микросхемы
SMD (Поверхностный Монтаж)

Дополнительная информация

Datasheet AD8123ACPZ