AD8131ARMZ, Hi-Speed Diff Driver AD81

PartNumber: AD8131ARMZ
Ном. номер: 8083121584
Производитель: Analog Devices
AD8131ARMZ, Hi-Speed Diff Driver AD81
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 6 недель.
580 × = 580
от 10 шт. — 330 руб.

Описание

Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Дифференциальные усилители Differential Amplifiers, Analog Devices

Полупроводники / Усилители и компараторы / Драйверы дифференциальной линии /
Analog Devices AD8131ARMZ, Differential Line Driver 3 V, 5 V, 9 V 8-pin MSOP

Технические параметры

размеры
3 x 3 x 0.85mm
высота
0.85mm
длина
3mm
Maximum Input Offset Voltage
12mV
Maximum Input Resistance
0.002MΩ
максимальная рабочая температура
+125 °C
Maximum Voltage Gain
6.19dB
Minimum CMRR
70dB
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип упаковки
MSOP
Pin Count
8
Power Supply Type
Dual, Single
Rail to Rail
No
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Single Supply Voltage
3 V, 5 V, 9 V
ширина
3mm

Дополнительная информация

AD8131 Low Cost, High Speed Differential ...