AD8207WBRZ, SP Amp Difference Amplifi

PartNumber: AD8207WBRZ
Ном. номер: 8098134760
Производитель: Analog Devices
AD8207WBRZ, SP Amp Difference Amplifi
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 7 недель.
680 × = 680

Описание

Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Дифференциальные усилители Differential Amplifiers, Analog Devices

Полупроводники / Усилители и компараторы / Дифференциальные усилители /
Analog Devices AD8207WBRZ, Differential Amplifier 150kHz Rail to Rail 8-pin SOIC

Технические параметры

размеры
5 x 4 x 1.5mm
высота
1.5mm
длина
5mm
Maximum Input Offset Voltage
100µV
максимальная рабочая температура
+125 °C
Maximum Supply Current
2.5 mA
Maximum Voltage Gain
20V/V
Minimum CMRR
80dB
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Single
Rail to Rail
Rail to Rail
Typical Gain Bandwidth Product
150kHz
Typical Single Supply Voltage
3.3 → 5.5 V
ширина
4mm

Дополнительная информация

AD8207, Zero-Drift, High Voltage ...