AD8215YRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
620 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Amplifiers ADI SLP
Технические параметры
Accuracy: | 0.15% |
Amplifier Type: | Current Sense Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Description/Function: | High CMV shunt monitor |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain Error: | 0.15% |
GBP - Gain Bandwidth Product: | 450 kHz |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 5 MOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.3 mA |
Operating Supply Voltage: | 5 V |
Output Voltage: | 4.95 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
PSRR - Power Supply Rejection Ratio: | 75 dB |
Series: | AD8215 |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Vcm - Common Mode Voltage: | -2 V to+65 V |
Vos - Input Offset Voltage: | 1 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Offset Voltage (mV) | 1@5V |
Maximum Input Resistance (MOhm) | 5(Typ)@5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 75 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | Current Sense Amplifier |
Typical Single Supply Voltage (V) | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары