AD8227ARMZ, Instrumentation Amp 2.2-3

PartNumber: AD8227ARMZ
Ном. номер: 8036449868
Производитель: Analog Devices
AD8227ARMZ, Instrumentation Amp 2.2-3
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
380 × = 380
от 10 шт. — 200 руб.
от 50 шт. — 144.80 руб.

Описание

Instrumentation Amplifiers, Analog Devices

Instrumentation Amplifiers, Analog Devices
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Полупроводники / Усилители и компараторы / Инструментальные усилители /
Analog Devices AD8227ARMZ Instrumentation Amplifier, 0.2mV Offset, CMMR 90dB, 2.2 → 36 V, 8-pin MSOP, R-RO

Технические параметры

Dimensions
3.2 x 3.2 x 0.95mm
Maximum Input Offset Voltage
0.2mV
Maximum Input Resistance
0.8GΩ
Maximum Operating Temperature
+125 °C
Maximum Supply Current
0.425 mA
Minimum CMRR
90dB
Minimum Operating Temperature
-40 °C
Package Type
MSOP
Pin Count
8
Power Supply Type
Dual, Single
Rail to Rail
Rail to Rail Output
Typical Dual Supply Voltage
±1.5 → ±18V
Typical Gain Bandwidth Product
0.25MHz
Typical Single Supply Voltage
2.2 → 36 V
Width
3.2mm
высота
0.95mm
длина
3.2mm
тип монтажа
Surface Mount

Дополнительная информация

AD8227, Wide Supply Range, Rail-to-Rail ...