AD830ARZ-REEL7, Усилитель видеосигнала, 2 усилитель(-ей), 85 МГц, 360 В/мкс, -40 °C, 85 °C, 50 мА
см. техническую документацию
Описание
AD830 is a wideband, differencing amplifier designed for use at video frequencies but also useful in many other applications. It accurately amplifies a fully differential signal at the input and produces an output voltage referred to a user-chosen level. The undesired common-mode signal is rejected, even at high frequencies. High impedance inputs ease interfacing to finite source impedances and, thus, preserve the excellent common mode rejection. In many respects, it offers significant improvements over discrete difference amplifier approaches, in particular in high frequency common-mode rejection. It is widely used in application such as differential line receiver, high speed level shifter, high speed in-amp, differential to single-ended conversion, resistor less summation and subtraction, high speed analogue-to-digital converter etc.
• Operating voltage range is ±4V to ±16.5V
• Differential voltage is ±2V typ, high CMRR is 60dB typ at 4MHz
• Built-in differential clipping level is ±2.3V typ, offset voltage is 1.5mV typ
• Unity gain bandwidth is 85MHz typ, fast dynamic performance
• Settling time to 0.1% is 35ns typ, slew rate is 360V/µs typ
• Symmetrical dynamic response, excellent video specifications
• Differential gain error is 0.06% typ, differential phase error is 0.08° typ
• 0.1dB bandwidth is 15MHz typ, flexible operation
• High output drive of ±50mA min, low distortion: THD = -72dB typ at 4MHz
• Operating temperature is -40°C to +85°C, packaging style is 8-lead SOIC
• N
Технические параметры
Выход Усилителя | Дифференциальный |
Выходной Ток | 50мА |
Диапазон Напряжения Питания | ±4В до±16.5В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2усилитель(-ей) |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Скорость Нарастания | 360В/мкс |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Ширина Полосы Усиления | 85МГц |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Dual Supply Voltage (V) | ±4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Circuits | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 85 |
0.1 dB Gain Flatness: | 15 MHz |
3 dB Bandwidth: | 85 MHz |
Amplifier Type: | Video Line Receiver |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Dual Supply Voltage: | 4 V to 16.5 V |
en - Input Voltage Noise Density: | 27 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain V/V: | 1 V/V |
GBP - Gain Bandwidth Product: | 85 MHz |
Ib - Input Bias Current: | 10 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Input Resistance: | 370 kOhms |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 14.5 mA |
Operating Supply Voltage: | 4 V to 16.5 V |
Output Current per Channel: | 50 mA |
Package / Case: | SOIC-8 |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
Series: | AD830 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 360 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 33 V |
Supply Voltage - Min: | 8 V |
Vcm - Common Mode Voltage: | -12 V to+12.8 V |
Vos - Input Offset Voltage: | 3 mV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем