AD8361ARMZ, Детектор TruPwr, ВЧ ИМС с полосой пропускания 2.5ГГц, [MSOP-8]

Артикул: AD8361ARMZ
Ном. номер: 128421887
Производитель: Analog Devices
Фото 1/2 AD8361ARMZ, Детектор TruPwr, ВЧ ИМС с полосой пропускания 2.5ГГц, [MSOP-8]
Фото 2/2 AD8361ARMZ, Детектор TruPwr, ВЧ ИМС с полосой пропускания 2.5ГГц, [MSOP-8]
Есть в наличии более 10 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
340 × = 340
от 5 шт. — 260 руб.
от 50 шт. — по запросу
Цена и наличие в магазинах

Описание

The AD8361ARMZ is a TruPwr™ Power Detector for use in high frequency receiver and transmitter signal chains up to 2.5GHz. It is very easy to apply. It requires a single supply only between 2.7 and 5.5V, a power supply decoupling capacitor and an input coupling capacitor in most applications. The output is a linear-responding DC voltage with a conversion gain of 7.5V/Vrms. An external filter capacitor can be added to increase the averaging time constant. This detector is intended for true power measurement of simple and complex waveforms. The device is particularly useful for measuring high crest-factor (high peak-to-rms ratio) signals, such as CDMA and W-CDMA. It has three operating modes to accommodate a variety of analogue-to-digital converter requirements.

• Calibrated rms response
• Excellent temperature stability
• Up to 30dB input range at 2.5GHz
• ±0.25dB Linear response up to 2.5GHz
• Low power
• Rapid power-down to less than 1µA

Техническая документация

AD8361
pdf, 372 КБ

Дополнительная информация

Datasheet AD8361ARMZ
Типы корпусов импортных микросхем