AD8417R-EVALZ, Evaluation Board for AD84

PartNumber: AD8417R-EVALZ
Ном. номер: 8084937683
Производитель: Analog Devices
AD8417R-EVALZ, Evaluation Board for AD84
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 260 × = 13 260
или
купить в 1 клик

Описание

Evaluation Board - Current Sensing Amplifier AD8417
The Analog Devices evaluation boards AD8417RM-EVALZ/ AD8417R-EVALZ allow you to evaluate/prototype the AD8417 Current shunt amplifier. The Board has a range of different modes and can be configured for unidirectional and bidirectional operation. The board AD8417R-EVALZ ( 836-8698) will evaluate the SOIC 8 pin package such as RS 835-3790. And the AD8417RM-EVALZ ( 836-8708 ) accommodates the Current sense amp AD8417 in the MSOP-8 package; these include RS 820-9393 and 835-3781. The board is flexible with loads and can be provisioned for a current shunt resistor with maximum standard size of 2818.

AD8417 current monitoring applications
Supply Voltage ranges from 2.7 V to 5.5 V
Breadboard/prototype
Operation can be configured as unidirectional or bidirectional
Provision for current sense resistor
Provision for capacitive/resistive loads at the output with 1206 footprint
Test equipment connection

Current Sensing Amplifiers
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки аналоговых устройств /
Evaluation Board for AD8417

Технические параметры

Classification
Evaluation Board
технология
Current Sensing Amplifier
Kit Contains
AD8417R-EVALZ Evaluation Board

Дополнительная информация

Evaluation Board for the AD8417 Current Sense ...