AD8556ARZ, Instrument Amp Single R-R

PartNumber: AD8556ARZ
Ном. номер: 8037833369
Производитель: Analog Devices
AD8556ARZ, Instrument Amp Single R-R
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
810 × = 810

Описание

Instrumentation Amplifiers, Analog Devices

Instrumentation Amplifiers, Analog Devices
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Полупроводники / Усилители и компараторы / Инструментальные усилители /
Analog Devices AD8556ARZ Instrumentation Amplifier, 0.012mV Offset 8MHz GBW, CMMR 80dB, 5 V, 8-Pin SOIC, R-RI/O

Технические параметры

Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Maximum Supply Current
2.78 mA
Rail to Rail
Rail to Rail Input/Output
Maximum Operating Temperature
+140 °C
Width
4mm
Typical Single Supply Voltage
5 V
Maximum Input Offset Voltage
0.012mV
Pin Count
8
Power Supply Type
Single
Dimensions
5 x 4 x 1.5mm
длина
5mm
Package Type
SOIC
высота
1.5mm
Minimum CMRR
80dB
Typical Gain Bandwidth Product
8MHz

Дополнительная информация

AD8556 Digitally Programmable Sensor Signal ...