Добавить к сравнению Сравнить ()

AD9203ARUZ, 10-бит АЦП TSSOP28

Артикул: AD9203ARUZ
Ном. номер: 9000039831
Производитель: Analog Devices
AD9203ARUZ, 10-бит АЦП TSSOP28
Доступно на заказ 10 шт. Отгрузка со склада в Москве 6 недель.
640 × = 640
от 10 шт. — 527 руб.

Описание

The AD9203ARUZ is a 10-bit monolithic low power single supply Analog-to-digital Converter (ADC) with an on-chip voltage reference. The converter uses multistage differential pipeline architecture and guarantees no missing codes over the full operating temperature range. Its input range may be adjusted between 1/2V p-p. It has an on board programmable reference. An external reference can also be chosen to suit the DC accuracy and temperature drift requirements of an application. An external resistor can be used to reduce power consumption when operating at lower sampling rates. This yields power savings for users who do not require the maximum sample rate. This feature is especially useful at sample rates far below 40MSPS. Excellent performance is still achieved at reduced power. A single clock input is used to control all internal conversion cycles. The digital output data is presented in straight binary or twos complementary output format by using the DFS pin.

• -0.25LSB Differential nonlinearity
• Out-of-range indicator
• Adjustable on-chip voltage reference
• Adjustable power consumption
• Internal clamp circuit

Код: 2305578

Технические параметры

Тип архитектуры
a/d converter
Количество каналов
Разрядность
Тип корпуса
Диапазон рабочих температур, С
-40…85

Техническая документация

AD9203 datasheet
pdf, 1206 КБ

Дополнительная информация

Типы корпусов импортных микросхем
Datasheet AD9203ARUZ