AD9517-3ABCPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Генератор частоты AD9517-3ABCPZ
Технические параметры
Base Product Number | AD9517 -> |
Differential - Input:Output | Yes/Yes |
Divider/Multiplier | Yes/No |
ECCN | EAR99 |
Frequency - Max | 2.25GHz |
HTSUS | 8542.39.0001 |
Input | CMOS, LVDS, LVPECL |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output | CMOS, LVDS, LVPECL |
Package | Tray |
Package / Case | 48-VFQFN Exposed Pad, CSP |
PLL | Yes |
Ratio - Input:Output | 1:12 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 48-LFCSP-VQ (7x7) |
Type | Clock Generator, Fanout Distribution |
Video File | PLL Frequency Planning for Spurious Signal Elimina |
Voltage - Supply | 3.135V ~ 3.465V |
Automotive | No |
Clock Input Frequency (MHz) | 0 to 2400 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Level | CMOS|LVDS|LVPECL |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Frequency (MHz) | 2950(Min) |
Minimum Operating Supply Voltage (V) | 3.135 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs per Chip | 12 |
Output Logic Level | CMOS|LVDS|LVPECL |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Operating Supply Voltage (V) | 3.3 |
Brand: | Analog Devices |
Development Kit: | AD9517-3A/PCBZ |
Duty Cycle - Max: | 50% |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Manufacturer: | Analog Devices Inc. |
Max Output Freq: | 2250 MHz |
Maximum Input Frequency: | 2400 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 12 Output |
Operating Supply Current: | 20 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | LVPECL |
Package / Case: | LFCSP-48 |
Packaging: | Tray |
Product Category: | Clock Generators & Support Products |
Product Type: | Clock Generators |
Series: | AD9517-3 |
Subcategory: | Clock & Timer ICs |
Type: | Clock Generators |
Вес, г | 15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем