AD9883AKSTZ-110, PQFP80

Артикул: AD9883AKSTZ-110
Ном. номер: 9000036246
Производитель: Analog Devices
AD9883AKSTZ-110, PQFP80
Доступно на заказ 31 шт. Отгрузка со склада в Москве 2-3 недели.
440 × = 440
от 10 шт. — 422 руб.

Описание

The AD9883AKSTZ-110 is a monolithic Analogue Interface optimized for capturing RGB graphics signals from personal computers and workstations. Its 140MSPS encode rate capability and full power analogue bandwidth of 300MHz supports resolutions up to SXGA (1280 x 1024 at 75Hz). It includes a 140MHz triple ADC with internal 1.25V reference, a PLL and programmable gain, offset and clamp control. The user provides only a 3.3V power supply, analogue input and Hsync and COAST signals. Three-state CMOS outputs may be powered from 2.5 to 3.3V. The AD9883A's on-chip PLL generates a pixel clock from the Hsync input. Pixel clock output frequencies range from 12 to 140MHz. PLL clock jitter is 500ps p-p typical at 140MSPS. When the COAST signal is presented, the PLL maintains its output frequency in the absence of Hsync. A sampling phase adjustment is provided. Data, Hsync and clock output phase relationships are maintained.

• Industrial temperature range operation
• Full sync processing
• Sync detect for hot plugging
• Midscale clamping
• Power-down mode
• 140MSPS Maximum conversion rate
• 300MHz Analogue bandwidth

Техническая документация

AD9883A Datasheet
pdf, 229 КБ

Дополнительная информация

Datasheet AD9883AKSTZ-110
Типы корпусов импортных микросхем