PartNumber: AD9910BSVZ
Ном. номер: 8049013268
Производитель: Analog Devices
Доступно на заказ 9 шт. Отгрузка со склада в Москве 2-4 недели.
5 970 × = 5 970
купить в 1 клик


The AD9910 series CMOS Direct Digital Synthesizer featuring an integrated 14-bit DAC and supporting sample rates up to 1 GSPS. The AD9910 employs an advanced, proprietary DDS technology that provides a significant reduction in power consumption without sacrificing performance. The DDS/DAC combination forms a digitally programmable, high frequency, analog output synthesizer capable of generating a frequency agile sinusoidal waveform at frequencies up to 400MHz. The user has access to the three signal control parameters that control the DDS, frequency, phase and amplitude. The DDS provides fast frequency hopping and frequency tuning resolution with its 32-bit accumulator. With a 1 GSPS sample rate, the tuning resolution is ~0.23Hz. The DDS also enables fast phase and amplitude switching capability. The AD9910 is controlled by programming its internal control registers via a serial I/O port.

• PLL REFCLK Multiplier
• Parallel data path interface
• Internal oscillator can be driven by a single crystal
• Phase modulation capability
• Amplitude modulation capability
• Multichip synchronization
• Software and hardware controlled power-down
• 8 Frequency and phase offset profiles
• Serial input/output (I/O) control
• Excellent dynamic performance with >80dB narrow-band SFDR
• 0.23Hz or Better frequency resolution
• 1GSPS Internal clock speed

Полупроводники - Микросхемы\Логические\Умножители / Делители
Код: 2313631

Технические параметры

Минимальное Напряжение Питания
Максимальное Напряжение Питания
Количество Выводов
Минимальная Рабочая Температура
Максимальная Рабочая Температура
Линия Продукции
AD9910 Series
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet AD9910BSVZ