AD9954/PCBZ, Eval Board, AD9954 400Msp

PartNumber: AD9954/PCBZ
Ном. номер: 8110439179
Производитель: Analog Devices
AD9954/PCBZ, Eval Board, AD9954 400Msp
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
54 250 × = 54 250
или
купить в 1 клик

Описание

Evaluation Board for AD9954 Direct Digital Synthesizer (DDS)
Analog Devices' AD9954/PCBZ is an evaluation board for the AD9954 device. The AD9954 is a direct digital synthesizer (DDS) that uses advanced technology, coupled with an internal high speed, high performance DAC to form a complete, digitally programmable, high frequency synthesizer capable of generating a frequency-agile analogue output sinusoidal waveform at up to 160 MHz.

Note: this product requires access to a computer with a parallel printer cable port.

Frequency Synthesizers
Frequency synthesizer ICs which are capable of generating a range of frequencies from a single master oscillator or clock. Frequency synthesizers are available in DDS (Direct Digital Synthesizer) and indirect PLL (Phase-locked-loop) architectures and are used in a multitude of communications and processing applications. They are useful for frequency mixing, multiplication and division.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки часов и таймеров /
Eval Board, AD9954 400Msps DDS with DAC

Технические параметры

Classification
Evaluation Board
технология
DAC

Дополнительная информация

AD9954/PCBZ Evaluation Board Data Sheet