ADA4530-1R-EBZ-BUF

Фото 1/2 ADA4530-1R-EBZ-BUF
Изображения служат только для ознакомления,
см. техническую документацию
165 000 руб.
Добавить в корзину 1 шт. на сумму 165 000 руб.
Номенклатурный номер: 8014348658
Бренд: Analog Devices

Технические параметры

-3db Bandwidth 5.5MHz
Amplifier Type Buffer
Base Product Number ADA4530 ->
Board Type Fully Populated
Channels per IC 1 - Single
Current - Output / Channel 15mA
Current - Supply (Main IC) 900ВµA
ECCN EAR99
HTSUS 8543.70.9910
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Output Type Single-Ended, Rail-to-Rail
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 1.4V/Вµs
Supplied Contents Board(s)
Utilized IC / Part ADA4530-1
Voltage - Supply, Single/Dual (В±) 4.5V ~ 16V, В±2.25V ~ 8V
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Series: ADA4530-1
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 603 КБ
Datasheet
pdf, 2235 КБ