ADA4571BRZ, Magnetoresistive Sensor S

PartNumber: ADA4571BRZ
Ном. номер: 8012832327
Производитель: Analog Devices
ADA4571BRZ, Magnetoresistive Sensor S
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 6 недель.
710 × = 710
от 10 шт. — 410 руб.

Описание

ADA4571BRZ, Anisotropic Magnetoresistive (AMR) Sensor, Analog Devices
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers. This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.

Applications:
Absolute position measurement (linear and angle)
Brushless dc motor control and positioning
Actuator control and positioning
Contactless angular measurement and detection
Magnetic angular position sensing

Magnetic Field and Current Sensors

Полупроводники / Датчики / ИС датчиков Холла /
Analog Devices ADA4571BRZ Hall Effect Sensor IC 8-pin SOIC, 2.7 → 5.5 V

Технические параметры

Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Package Type
SOIC
Pin Count
8
Width
4mm
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
высота
1.5mm
длина
5mm
тип монтажа
Surface Mount

Дополнительная информация

ADA4571, Integrated AMR Angle Sensor and ...
Integrated AMR Angle Sensor and Signal Conditioner
SENSORS - Line Card