ADA4927-2YCPZ-R2, SP Amp Differential ADC D

PartNumber: ADA4927-2YCPZ-R2
Ном. номер: 8089887063
Производитель: Analog Devices
ADA4927-2YCPZ-R2, SP Amp Differential ADC D
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 270 × = 1 270

Описание

ADA4927 Current Feedback Differential Amplifier
The ADA4927 by Analog Devices is a low noise, ultralow distortion, high speed, current feedback differential amplifier. This is an ideal choice for driving a high performance ADCs with resolutions up to 16 bits from dc to 100 MHz. The output common-mode level can easily be matched to the required ADC input common-mode levels. The internal common-mode feedback loop provides an exceptional output balance and suppression of even-order distortion products.
The ADA4927-1 is available in a Pb-free, 3 mm ´ 3 mm 16-lead LFCSP, and the ADA4927-2 is available in a Pb-free, 4 mm ´ 4 mm 24-lead LFCSP. The pinouts are optimized to facilitate printed circuit board (PCB) layout and to minimize distortion. They are specified to operate over the −40°C to +105°C temperature range.

Applications:
ADC drivers
Single-ended-to-differential converters
IF and baseband gain blocks
Differential buffers
Differential line drivers

Дифференциальные усилители Differential Amplifiers, Analog Devices

Технические параметры

размеры
4 x 4 x 0.83mm
высота
0.83mm
длина
4mm
Maximum Input Offset Voltage
1.3mV
Maximum Input Resistance
0.12MΩ
максимальная рабочая температура
+105 °C
Maximum Voltage Gain
0dB
Minimum CMRR
70dB
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
2
тип упаковки
LFCSP
Pin Count
24
Power Supply Type
Dual, Single
Rail to Rail
No
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Single Supply Voltage
5 V, 9 V
ширина
4mm

Дополнительная информация

ADA4927-1/ADA4927-2 Ultralow Distortion Current Feedback Differential ADC Driver Data Sheet ADA4927-2YCPZ-R2